PDP SEO Portlet

2FB3

Power Line Filter 50Hz/60Hz 2A 277VAC/277VDC Wire Lead Flange Mount

Manufacturer:TE Connectivity
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 2FB3
Secondary Manufacturer Part#: 2FB3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FB Series power line filters are specially designed for lighting devices, fluorescent lamp and related lighting ballasts but are also suitable for applications requiring 277 VAC or 277 VDC. The compact size of this filter allows installation in most standard lighting tracks. Current ratings range from .5A to 5A. The new FB Series offers good attenuation in the range of 100kHz to 30MHz. These products are UL listed to UL 935, the industry standard for florescent ballasts.

  • Compact size
  • 277 VAC/VDC
  • Strong differential mode performance
  • Solid lead wires
  • Ambient temperature 50°C

Technical Attributes

Find Similar Parts

Description Value
Flange Mount
50, 60 Hz
-10 to 50 °C
76.2 mm
36.07 x 76.2 x 22.23 mm
22.23 mm
36.07 mm
No
Wire Lead

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$22.81634
16+
$19.64172
32+
$18.8238
63+
$18.06335
80+
$17.27645