PDP SEO Portlet

293774-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 293774-1
Secondary Manufacturer Part#: 293774-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
7Signal
Receptacle
Panel Mount
30 mm
30 x 34
34 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:70  Mult:1  
USD $:
70+
$2.04232
200+
$2.001
350+
$1.9575
700+
$1.92125
1400+
$1.88312