PDP SEO Portlet

293703-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 293703-2
Secondary Manufacturer Part#: 293703-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
4Signal
Plug
Cable Mount
4 POS
1
Box|Carton
10 mm
34.6 mm
No
Crimp
Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.625
160+
$0.61065
310+
$0.59625
750+
$0.5823
1500+
$0.56961