PDP SEO Portlet

293655-2

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 293655-2
Secondary Manufacturer Part#: 293655-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Phosphor Bronze
Tin
Receptacle
Tin
240
Through Hole
3.7000 mm
7.2 mm
7.2 x 20.7 mm
20.7 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.334
1000+
$2.17784
2000+
$2.11386
3000+
$2.10308
4000+
$2.09229