PDP SEO Portlet

293606-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 293606-1
Secondary Manufacturer Part#: 293606-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
3Signal
Receptacle
Panel Mount
3 POS
1
Bag
36.4 mm
22 mm
No
Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 287 Weeks
Price for: Each
Quantity:
Min:150  Mult:50  
USD $:
150+
$0.52114
700+
$0.4968
1400+
$0.4725
3600+
$0.4505
5000+
$0.41558