PDP SEO Portlet

293602-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 293602-1
Secondary Manufacturer Part#: 293602-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
3Signal
Plug
Through Hole
3 POS
1
Bag
14.9 mm
28.8 mm
No
Solder
Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$3.45082
150+
$3.312
250+
$3.186
450+
$3.074
900+
$3.01298