PDP SEO Portlet

293415-2

AMP293415-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 293415-2
Secondary Manufacturer Part#: 293415-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Pin
Copper Alloy
Tin
Receptacle
Surface Mount
4 POS
1
Reel
11.5 mm
10 mm
10.8 mm
No
Solder
Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$1.2639
500+
$1.2213
750+
$1.166
1250+
$1.11284
1500+
$1.07593