293415-1
Conn Circular M 4 POS Solder RA Surface Mount 4 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| 4Signal | ||
| Receptacle | ||
| Tin | ||
| Surface Mount | ||
| 11.5 mm | ||
| 10.8 x 11.5 x 10 | ||
| 10 mm | ||
| 10.8 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |