PDP SEO Portlet

293387-3

Conn Housing PL 2 POS 7.5mm ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 293387-3
Secondary Manufacturer Part#: 293387-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
White
Cable Mount
7.5000 mm
10 x 36
36 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:400  Mult:1  
USD $:
400+
$0.3625
1000+
$0.34875
2000+
$0.3339
3900+
$0.32091
18000+
$0.2848