PDP SEO Portlet

293311-1

Conn Housing RCP 46 POS 4.2mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 293311-1
Secondary Manufacturer Part#: 293311-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
Cable Mount
4.2000 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:55  Mult:1  
USD $:
55+
$2.64798
150+
$2.553
300+
$2.4435
500+
$2.3055
1000+
$2.0