293008-1
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 293008-1
Secondary Manufacturer Part#: 293008-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 6 | ||
| Straight | ||
| Plug | ||
| Natural | ||
| Panel Mount | ||
| -25 to 105 °C | ||
| 5.0000 mm | ||
| 30.5 mm | ||
| 24 x 30.5 x 13.2 | ||
| 13.2 mm | ||
| 24 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |