PDP SEO Portlet

292304-2

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 292304-2
Secondary Manufacturer Part#: 292304-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 292304-2 is a 4-position 1-port USB type B right angle through-hole Receptacle Assembly with gold-plated copper alloy contacts, black thermoplastic housing and bright tin-plated shell. The receptacle features hot pluggable, permitting attaching or detaching peripherals without power down or reboot. Compatible with asynchronous and isochronous data transfer methods.

  • Solder termination
  • Kinked legs PCB mount retention
  • Plug-and-play capability

Technical Attributes

Find Similar Parts

Description Value
292304 Series
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  420.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.385