292304-1
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
- RoHS 10 Compliant
- Tariff Charges
The 292304-1 from TE Connectivity is a through hole, standard USB 2.0 type B socket with right angle mounting. USB 2.0 interface supports data transfer rate of up to 480Mbit/s.
- Black colour thermoplastic housing
- Copper alloy with gold plated contacts
- Tin plated shell
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Thermoplastic|Stainless Steel | ||
Right Angle | ||
Copper Alloy | ||
Gold Over Nickel Palladium | ||
Receptacle | ||
Matte Tin Over Copper | ||
265 | ||
Through Hole | ||
4 | ||
1 | ||
-55 to 85 °C | ||
2.5 mm | ||
15.71 mm | ||
12.04 x 15.71 x 11.5 mm | ||
11.5 mm | ||
12.04 mm | ||
292304 | ||
USB Type B | ||
USB2.0 |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |