PDP SEO Portlet

292303-5

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 292303-5
Secondary Manufacturer Part#: 292303-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 292303-5 is a 4-position natural through-hole USB type-A Receptacle Connector made of thermoplastic housing with 0.76µm gold or gold flash over palladium nickel-plated contacts and a tin-plated bright finish shell.

  • Solder termination
  • Kinked legs PCB mount retention
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Receptacle
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1421.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
1+
$0.77771
5000+
$0.62869
10000+
$0.5684
25000+
$0.5655
50000+
$0.5626