292303-4
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
- RoHS 10 Compliant
- Tariff Charges
The 292303-4 is a 4-position 1-port USB type A right angle through-hole Receptacle Assembly with gold-plated copper alloy contacts, black thermoplastic housing and bright tin-plated shell. The receptacle features hot pluggable, permitting attaching or detaching peripherals without power down or reboot. Compatible with asynchronous and isochronous data transfer methods.
- Solder termination
- Kinked legs PCB mount retention
- Plug-and-play capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic|Stainless Steel | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Over Nickel Palladium | ||
| Receptacle | ||
| Matte Tin Over Nickel | ||
| 265 | ||
| Through Hole | ||
| 4 | ||
| 1 | ||
| -55 to 85 °C | ||
| 2|2.5 mm | ||
| 14 mm | ||
| 14.63 x 14 x 7.01 mm | ||
| 7.01 mm | ||
| 14.63 mm | ||
| 292303 | ||
| USB Type A | ||
| USB2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |