292228-6
Conn Shrouded Header 6 POS 1.5mm Solder RA SMD
- RoHS 10 Compliant
 - Tariff Charges
 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| Header | ||
| Beige | ||
| Tin | ||
| 245 | ||
| 2 A | ||
| Surface Mount | ||
| 6 | ||
| 1 | ||
| -30 to 105 °C | ||
| 1.5000 mm | ||
| 9.2 mm | ||
| 13.5 x 9.2 x 4.9 mm mm | ||
| 4.9 mm | ||
| 13.5 mm | ||
| 292228 | ||
| Solder | ||
| Shrouded | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8536694040 | 
| Schedule B: | 8536694040 |