PDP SEO Portlet

292215-7

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 292215-7
Secondary Manufacturer Part#: 292215-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Brass
Tin
2 Plug
White
Panel Mount
-30 to 105 °C
1.5000 mm
6.5 mm
17 x 6.5 x 12.8 mm
12.8 mm
17 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.48383
36000+
$0.43104
60000+
$0.42885
108000+
$0.42666
252000+
$0.42447