PDP SEO Portlet

292175-2

Conn Shrouded Header HDR 2 POS 2mm Solder ST SMD Emboss on Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 292175-2
Secondary Manufacturer Part#: 292175-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPS (Polyphenylene Sulfide)
Straight
Brass
Tin
Header
Natural
Tin
245
Surface Mount
-30 to 105 °C
2.0000 mm
5.8 mm
10.4 x 5.8 x 7.8 mm
7.8 mm
10.4 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.94107
7000+
$0.76303
10500+
$0.65722
28000+
$0.60352
52500+
$0.60043