292174-2
Conn Shrouded Header HDR 2 POS 2mm Solder ST SMD Embossed T/R
- RoHS 10 Compliant
- Tariff Charges
The AMP CT connectors are a miniature wire-to-board and wire-to-wire interconnect solution.
The AMP CT connector series has proven performance in its harness making capability. A variety of harness-making machines are available ranging from hand tools for low volume production to high-speed automatic crimping machines for medium to high volume productions. AMP high-speed automatic crimping machines are easy to operate, eliminating the need for tedious work of changing parts inside the equipment to adapt to changes in harness styles. Two types of housings are available, including Crimp and Mass Terminated (MT), which are preloaded with insulation displacement contacts. The box or shrouded headers are highly resistant to scooping at mating/unmating.
- SMT Box Type - Vertical Mount Type w/ Solder Tab, w/ Boss Black and Natural
- 2 kinds of termination method: IDC, Crimp
- Tin Plating
- Discrete wire interconnect
- Circuits range from 2-15 single row, 8-30 dual row
- AWG 22~30
- Kinks for self-retention on boards
- RoHS compliant
- Many components are recognized under the component program of Underwriters Laboratories Inc.
- Certified by Canadian Standards Association
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 6T | ||
| Straight | ||
| Brass | ||
| Tin | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |