292173-6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPS (Polyphenylene Sulfide) | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| Header | ||
| Black | ||
| Tin | ||
| 245 | ||
| Surface Mount | ||
| -30 to 105 °C | ||
| 2.0000 mm | ||
| 7.45 mm | ||
| 15.6 x 7.45 x 5.8 mm | ||
| 5.8 mm | ||
| 15.6 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |