PDP SEO Portlet

292133-6

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 292133-6
Secondary Manufacturer Part#: 292133-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Tin
Header
Natural
Tin
265
Through Hole
-30 to 105 °C
2.0000 mm
5.8 mm
13.8 x 5.8 x 6.8 mm
6.8 mm
13.8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.31572
1200+
$0.30433
2300+
$0.2919
4600+
$0.27993
9200+
$0.26924