284930-7
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 284930-7
Secondary Manufacturer Part#: 284930-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| 7 POS | ||
| 1 | ||
| -40 to 110 °C | ||
| 5.0000 mm | ||
| 7.35 mm | ||
| 19.9 x 7.35 x 10.1 mm | ||
| 10.1 mm | ||
| 19.9 mm | ||
| IDC Connector | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |