284875-5
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 284875-5
Secondary Manufacturer Part#: 284875-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Receptacle | ||
| Brown | ||
| 20 | ||
| 2 | ||
| -25 to 105 °C | ||
| 4.2000 mm | ||
| 21 mm | ||
| 55.2 x 21 x 25.6 mm | ||
| 25.6 mm | ||
| 55.2 mm | ||
| Unsealed | ||
| 24 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |