PDP SEO Portlet

284803-1

9 POS. MQS PIN HOUSING

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 284803-1
Secondary Manufacturer Part#: 284803-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Receptacle
Black
Cable Mount
9 POS
1
-40 to 85 °C
2.5400 mm
27.4 mm
25.3 mm
25.4 mm
Housing
12 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: