PDP SEO Portlet

284743-1

Connector Housing, Micro Quadlok, Receptacle, 94 Ways, MICRO QUADLOK SYSTEM Series Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 284743-1
Secondary Manufacturer Part#: 284743-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyamide
Right Angle
Receptacle
Black
20 A
Cable Mount
94
4
-40 to 125 °C
2.5|5.2 mm
97 mm
46 x 97 x 54.5 mm
54.5 mm
46 mm
284743
Sealed Housing
24 Vdc
22-7 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:80  Mult:80  
USD $:
80+
$8.87996
1520+
$8.27396
3040+
$7.93354
10000+
$7.57073
20000+
$7.38146