PDP SEO Portlet

284742-1

Conn Housing Wire to Board Receptacle 60 POS 2.5/3.5mm RA Cable Mount Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 284742-1
Secondary Manufacturer Part#: 53Y3620
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyamide 66
Right Angle
Receptacle
Black|Light Brown
14 A
Cable Mount
60
4
-40 to 125 °C
2.5|3.5 mm
74.4 mm
46 x 74.4 x 80 mm
80 mm
46 mm
284742
Wire to Board
24 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11.23
10+
$10.25
25+
$9.0
50+
$8.76
100+
$8.51