284556-1
Conn Housing RCP 2 POS 4mm Crimp ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 284556-1
Secondary Manufacturer Part#: 284556-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 46 | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 4.0000 mm | ||
| 35.1 mm | ||
| 22.7 x 35.1 x 22.6 mm | ||
| 22.6 mm | ||
| 22.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |