PDP SEO Portlet

284510-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 284510-5
Secondary Manufacturer Part#: 284510-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass|Phosphor Bronze
Tin
Plug
3.5 mm
Solder
30 to 14, 30 AWG
14 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 118 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$4.64934
1200+
$3.34497
5400+
$2.83357
10200+
$2.81912
25200+
$2.80466