PDP SEO Portlet

284509-9

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 284509-9
Secondary Manufacturer Part#: 284509-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass|Phosphor Bronze
Tin
Receptacle
3.81 mm
Screw
30 to 14, 30 AWG
14 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$6.89112
800+
$6.29835
1200+
$6.2667
5200+
$6.23505
10000+
$6.2034