PDP SEO Portlet

284506-7

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 284506-7
Secondary Manufacturer Part#: 284506-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass|Phosphor Bronze
Tin
Plug
3.5 mm
Solder
30 to 14, 30 AWG
14 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$5.98612
60+
$5.7546
150+
$5.535
250+
$5.3265
400+
$5.11688