PDP SEO Portlet

284506-5

Pluggable Terminal Block, 3.5 mm, 5 Ways, 30 AWG, 14 AWG, Screw

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 284506-5
Secondary Manufacturer Part#: 284506-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass|Phosphor Bronze
Tin
Plug
3.5 mm
Solder
30 to 14, 30 AWG
14 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  926.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.94
5000+
$1.95
10000+
$1.94
20000+
$1.93
30000+
$1.92