PDP SEO Portlet

284506-2

Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 11A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 284506-2
Secondary Manufacturer Part#: 284506-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
3.5 mm
Screw
30 to 14, 30 AWG
14 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536694040
In Stock :  26400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$0.99
5000+
$0.985
10000+
$0.98
25000+
$0.975
50000+
$0.97