284425-3
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 284425-3
Secondary Manufacturer Part#: 284425-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Receptacle | ||
| Gray | ||
| Cable Mount | ||
| 3 POS | ||
| 1 | ||
| -40 to 140 °C | ||
| 4.0000 mm | ||
| 34 mm | ||
| 26.2 x 34 x 22.6 mm | ||
| 22.6 mm | ||
| 26.2 mm | ||
| Housing | ||
| 24 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |