PDP SEO Portlet

284415-3

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 284415-3
Secondary Manufacturer Part#: 284415-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Right Angle
Brass
Tin
Green
265
Through Hole
3.8100 mm
11.93 x 8.2 mm
8.2 mm
11.93 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:1600  Mult:200  
USD $: