PDP SEO Portlet

284229-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 284229-1
Secondary Manufacturer Part#: 284229-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Black|Gray
Cable Mount
2.5400 mm
54 x 23.5 mm
23.5 mm
54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.54722
1500+
$1.49321
3000+
$1.48556
10000+
$1.4779
20000+
$1.47024