284190-E
Conn DIN 41612 Receptacle 96 POS 2.54mm Press Fit RA Through Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| 2 A | ||
| Through Hole | ||
| 96 | ||
| 3 | ||
| -55 to 125 °C | ||
| 2.54 mm | ||
| 19.7 mm | ||
| 94 x 19.7 x 10.6 mm | ||
| 10.6 mm | ||
| 94 mm | ||
| STVR | ||
| Press Fit | ||
| DIN 41612 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |