284159-1
Conn Housing PL 12POS 3.5mm ST Cable Mount Bag/Box
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 284159-1
Secondary Manufacturer Part#: 284159-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Plug | ||
| Natural | ||
| Cable Mount | ||
| -30 to 85 °C | ||
| 3.5000 mm | ||
| 40.2 mm | ||
| 34 x 40.2 x 20.8 | ||
| 20.8 mm | ||
| 34 mm | ||
| 17 to 13, 32 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |