PDP SEO Portlet

284046-2

Conn Terminal Block F 2 POS 5mm Screw ST Cable Mount 15A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 284046-2
Secondary Manufacturer Part#: 284046-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Terminal Block connectors feature the special rising cage clamp design. The modular design of Terminal Block connectors consists of one-piece board mount terminal blocks and plug connectors with mating straight and right-angle shrouded headers. A special version – which can be mated either 90° or 180°

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Phosphor Bronze
Tin
Receptacle
Green
5.0000 mm
12.5 mm
10 x 12.5 x 25 mm
25 mm
10 mm
Screw
30 to 12, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$1.01261
6000+
$0.87385
10800+
$0.86942
25200+
$0.86498
50400+
$0.86054