PDP SEO Portlet

284045-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 284045-2
Secondary Manufacturer Part#: 284045-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass|Phosphor Bronze
Tin
Receptacle
10.16 mm
Screw
30 to 12, 30 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.34636
1600+
$1.00601
5600+
$0.99
10400+
$0.985
25600+
$0.98