PDP SEO Portlet

284040-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 284040-5
Secondary Manufacturer Part#: 284040-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass|Phosphor Bronze
Tin
Receptacle
5 mm
Screw
30 to 12, 30 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$4.38044
85+
$4.209
200+
$4.05
350+
$3.8955
600+
$3.74026