PDP SEO Portlet

284040-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 284040-4
Secondary Manufacturer Part#: 284040-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass|Phosphor Bronze
Tin
Receptacle
5 mm
Screw
30 to 12, 30 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$2.81116
1200+
$2.02249
5400+
$1.67753
10200+
$1.45685
25200+
$1.3289