PDP SEO Portlet

2834171-3

Contact Socket Solder Straight Surface Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2834171-3
Secondary Manufacturer Part#: 15AC7164
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

2834171-3 is a SMT ultraminiature slim contact suitable for 20-24AWG (solid/stranded) wire.

  • Copper alloy with tin over nickel finish contact
  • Height 1.85in [46.99mm]

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Connector
Copper Alloy
Tin Over Nickel
Power
Socket
Tin Over Nickel
20 mOhm
7 A
Surface Mount
-40 to 105 °C
5.9 x 2 x 1.85 mm
2834171
No
Solder
24 to 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 124 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.182