2834167-3
Contact SKT Solder ST SMD T/R
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 2834167-3
Secondary Manufacturer Part#: 2834167-3
- RoHS 10 Compliant
- Tariff Charges
The new SMT Releasable Slim Contact, designed for quick and easy Wire-to-Board and Board-to-Board connectivity in a low profile, slim form factor. The releasable contact function along with the design for multiple wire sizes allows for convenience in installation and rework. Additionally, the low profile and small footprint allows for high density and compact PCB designs.
- Releasable function allows for quick rework
- Designed for compact PCB layouts
- 300 VAC maximum operating voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Wire to Board | ||
| Copper Alloy | ||
| Tin-Lead | ||
| Signal | ||
| Receptacle | ||
| Tin-Lead over Nickel | ||
| 9 A | ||
| Surface Mount | ||
| -40 to 105 °C | ||
| 8.9 x 3 mm | ||
| No | ||
| Solder | ||
| 22 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |