282994-3
AMP282994-3
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 282994-3
Secondary Manufacturer Part#: 282994-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Plug | ||
| Blue | ||
| Cable Mount | ||
| 20 POS | ||
| 2 | ||
| -30 to 105 °C | ||
| 31.4 mm | ||
| 19.5 mm | ||
| 49.5 mm | ||
| Housing | ||
| 24 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |