PDP SEO Portlet

282959-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282959-4
Secondary Manufacturer Part#: 282959-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass|Phosphor Bronze
Tin
Plug
7.5 mm
Screw
30 to 12, 30 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:55  Mult:1  
USD $:
55+
$2.73249
150+
$2.6358
300+
$2.5785
600+
$2.53075
1200+
$2.48052