PDP SEO Portlet

282869-2

Conn Terminal Block 2 POS Solder ST Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282869-2
Secondary Manufacturer Part#: 282869-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Brass
Tin
Green
265
Through Hole
18.5 mm
12.7 x 18.5 x 19 mm
19 mm
12.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:1600  Mult:200  
USD $:
1600+
$1.38831
5000+
$1.19925
10000+
$1.1931
25000+
$1.18695
50000+
$1.1808