PDP SEO Portlet

282857-2

Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282857-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Board Mount with Interlock
  • 5.08 mm Centerline
  • Side Wire Entry
  • Certified by the VDE Testing and Certification Institute
  • Recognized under the Component Program of Underwriters Laboratories Inc
  • Certified by Canadian Standards Association
  • Produced under Quality Management System certified to ISO 9001

Technical Attributes

Find Similar Parts

Description Value
null
null
12 AWG
30 AWG
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 31 Weeks ,4 days
Price for: Each
Quantity:
Min:2400  Mult:2400  
Need More?
USD $:
$ 0.85554
2400+
$0.85554
7200+
$0.71985
12000+
$0.63383
26400+
$0.58042
52800+
$0.57355
SubTotal:
$2,053.30