PDP SEO Portlet

282856-2

Conn PC Board Header 1 POS 5mm ST Through Hole 24A Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282856-2
Secondary Manufacturer Part#: 12H8485
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
5 mm
282856
24 A
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 68 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.63
10+
$1.25
25+
$1.18
50+
$1.07
100+
$0.977
500+
$0.835
1000+
$0.794