PDP SEO Portlet

282851-8

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282851-8
Secondary Manufacturer Part#: 282851-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Right Angle
Brass
Tin
Green
265
Through Hole
-40 to 105 °C
5.0800 mm
15.5 mm
40.64 x 15.5 x 9 mm
9 mm
40.64 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:800  Mult:400  
USD $:
800+
$2.92819
1600+
$2.55115
2400+
$2.5382
4000+
$2.52525
8000+
$2.5123