PDP SEO Portlet

282847-5

Conn Terminal Block 5 POS 5.08mm Solder Thru-Hole 17.5A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282847-5
Secondary Manufacturer Part#: 282847-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Brass
Tin
Green
265
Through Hole
5.0800 mm
12.5 mm
25.4 x 12.5 x 15 mm
15 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:1200  Mult:600  
USD $:
1200+
$1.70063
5400+
$1.37036
10200+
$1.18928
25200+
$1.07399
50400+
$1.067